Reference Only
W3211
Antennas Ant Cer 902-928MHz 10x3.2x5mm
Datasheet
W3211 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Antennas | |
| Product Type | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | |
| Product | PCB Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 902 MHz | |
| Maximum Frequency | 928 MHz | |
| Protocol - ANT, Thread, Zigbee - 802.15.4 | 802.15.4 (ANT, Thread, Zigbee) | |
| Protocol - Sub GHz | ISM, RFID | |
| Mechanical Style | Chip | |
| Style | Ceramic | |
| Gain | 1.35 dB | |
| Impedance | 50 Ohms | |
| Power Rating | 5 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 1 Band | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Center Frequency | 915 MHz | |
| Application | ISM Applications, Sensors, IoT Devices, Transportation, Industry Automation | |
| Length | 10 mm | |
| Width | 3.2 mm | |
| Height | 0.5 mm | |
| Packaging | Box | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 350 / Multiples: 350)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.36 | $476.00 | |
| $1.35 | $945.00 | |
| $1.33 | $1,396.50 | |
| $1.32 | $2,310.00 |
Need more?
Sign in to add projects and notes