Reference Only
W3102
Antennas Ant Embedded NFC 13.56MHz
Datasheet
W3102 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Antennas | |
| Product Type | RFID/NFC Antennas | |
| Product | PCB Antennas | |
| Type | Embedded | |
| Maximum Frequency | 13.56 MHz | |
| Protocol - Sub GHz | NFC | |
| Mechanical Style | Chip | |
| Style | Coil | |
| Impedance | 80 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Number of Bands | 1 Band | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Center Frequency | 13.56 MHz | |
| Application | Paring, Sharing | |
| Length | 7.8 mm | |
| Width | 7 mm | |
| Height | 5 mm | |
| Packaging | Box | |
| Moisture Sensitive | Yes | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 3,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.16 | $3,480.00 |
Need more?
Sign in to add projects and notes