Reference Only
W3095
Antennas GPS/Dualband Wifi 2.4/5GHz Antenna
Datasheet
W3095 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Antennas | |
| Product | PCB Antennas | |
| Type | Monopole | |
| Application | Mobile Navigation Device | |
| Center Frequency | 2.45 GHz, 5.5 GHz | |
| Gain | 1.5 dBi, 3.5 dBi | |
| Height | 1.5 mm | |
| Impedance | 50 Ohms | |
| Length | 10 mm | |
| Maximum Frequency | 5.925 GHz | |
| Maximum Operating Temperature | + 85 C | |
| Mechanical Style | Chip | |
| Minimum Frequency | 2.4 GHz | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | PCB Mount | |
| Number of Bands | 2 Band | |
| Packaging | Reel | |
| Product Type | Multiprotocol Antennas | |
| Protocol - ANT, Thread, Zigbee - 802.15.4 | 802.15.4 (ANT, Thread, Zigbee) | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth, BLE | |
| Protocol - Cellular, NBIoT, LTE | Cellular (NBIoT, LTE), DSRC | |
| Protocol - Sub GHz | IoT, ISM, U-NII | |
| Protocol - WiFi - 802.11 | 802.11, WLAN | |
| Style | Ceramic | |
| Subcategory | Antennas | |
| Termination Style | SMD/SMT | |
| Width | 3.2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8529109590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.26 | $2,520.00 |
Need more?
Sign in to add projects and notes