Reference Only
W1979
Antennas Ant 0.698-2.7 LTE IP67 RG174
Datasheet
W1979 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | Vehicle Antennas | |
| Type | Monopole | |
| Minimum Frequency | 698 MHz | |
| Maximum Frequency | 2.7 GHz | |
| Protocol - Cellular, NBIoT, LTE | Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA | |
| Protocol - WiFi - 802.11 | 802.11, WLAN, WiMAX | |
| Protocol - Sub GHz | IoT, ISM | |
| Mechanical Style | Module | |
| Style | Cone | |
| Gain | 1.4 dBi, 2.7 dBi, 3.5 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2:1, 2.5:1 | |
| Power Rating | 10 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 3 Band | |
| Mounting Style | Direct / Permanent Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Male | |
| Center Frequency | 750 MHz, 850 MHz, 868 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz | |
| Application | LTE Radio Systems, Logistics, Metering, Public Safety, Transportation, Vehicular Use | |
| Length | 77.2 mm | |
| IP Rating | IP67 | |
| Cable Type | 700 mm RG174 | |
| Packaging | Box | |
| Cable Length | 700 mm | |
| Ground Plane Size | 12 in x 12 in | |
| Polarization | Vertical | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 48 / Multiples: 48)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $38.95 | $1,869.60 |
Need more?
My Notes
Sign into see notes.