Reference Only
W1696
Antennas Ant Ext 0.617-3.8GHz SMA
Datasheet
W1696 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | Indoor Antennas | |
| Type | Monopole | |
| Minimum Frequency | 617 MHz | |
| Maximum Frequency | 3.8 GHz | |
| Protocol - Cellular, NBIoT, LTE | 4G/5G, Cellular (NBIoT, LTE), GSM, UMTS | |
| Mechanical Style | Whip | |
| Style | Stubby | |
| Gain | - 0.5 dBi, 1 dBi, 0 dBi | |
| Impedance | 50 Ohms | |
| Power Rating | 5 W | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 1 Band | |
| Mounting Style | Panel Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Male | |
| Center Frequency | 698 MHz, 2.2 GHz, 3.6 GHz | |
| Application | Gateways, Set Top Boxes, M2M, IoT, Telemetry. High Speed Data | |
| Length | 49.6 mm | |
| IP Rating | IP42 | |
| Packaging | Tray | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 408 / Multiples: 24)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.73 | $2,337.84 |
Need more?
Sign in to add projects and notes