Reference Only
W1095K
Antennas Ant Ext 2.4-2.5GHz RA SMA IP65
Datasheet
W1095K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Antennas | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Product | Outdoor Antennas | |
| Type | Dipole | |
| Minimum Frequency | 2.4 GHz | |
| Maximum Frequency | 2.5 GHz | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth | |
| Protocol - WiFi - 802.11 | WiFi | |
| Protocol - ANT, Thread, Zigbee - 802.15.4 | 802.15.4 (ANT, Thread, Zigbee) | |
| Protocol - Sub GHz | IoT, ISM | |
| Mechanical Style | Whip | |
| Style | Stubby | |
| Gain | 1 dB | |
| Impedance | 50 Ohms | |
| VSWR | 2.5:1 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 1 Band | |
| Mounting Style | Panel Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | RA-SMA Male | |
| Center Frequency | 2.45 GHz | |
| Application | Security, Metering, IoT Applications, Mining, Utility, Industrial Applications, Outdoor Networking, Data Transmission, Access Points | |
| Length | 50.8 mm | |
| IP Rating | IP65 | |
| Packaging | Box | |
| Polarization | Vertical | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1,440 / Multiples: 72)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.73 | $3,931.20 | |
| $2.66 | $6,703.20 | |
| $2.63 | $13,255.20 | |
| $2.61 | $19,731.60 |
Need more?
Sign in to add projects and notes