Reference Only

W1063

Antennas 900MHz 3.0dBi R-SMA

Manufacturer:

Mfr Part:
W1063

TTI Part:
W1063

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAntennas
Product TypeCellular Antennas - GSM, LTE, 2G/3G/4G/5G
ProductIndoor Antennas
TypeDipole
Minimum Frequency868 MHz
Maximum Frequency928 MHz
Protocol - Cellular, NBIoT, LTECellular (NBIoT, LTE)
Protocol - WiFi - 802.11LoRaWAN, SigFox
Protocol - Sub GHzIoT, RFID
Mechanical StyleWhip
StyleTilt/Swivel
Gain1 dBi
Impedance50 Ohms
VSWR2
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 65 C
Number of Bands1 Band
Mounting StylePanel Mount
Termination StyleConnector
Antenna Connector TypeRP-SMA Male
Center Frequency903 MHz
ApplicationSecurity, Sensors, Monitoring
Length195 mm
Width36.7 mm
IP RatingIP20
PackagingBulk
Cable Length6.654 in
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8517710000
TARIC8529109590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

60
On Order
60 expected 15-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 440 / Multiples: 5)
Quantity Unit PriceExt. Price
$5.81$2,556.40
Need more?
Sign in to add projects and notes