Reference Only
TX1315NL
Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .8Ohms 1-Por
Datasheet
TX1315NL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Audio Transformers / Signal Transformers | |
| Product | ISDN Transformers | |
| Type | Module | |
| Termination Style | SMD/SMT | |
| Inductance | 1.2 mH | |
| Primary Impedance | 1 Ohms | |
| Isolation Voltage | 1.5 kV | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Channels | Single | |
| Application | T1//E1/CEPT/ISDN-Pri | |
| Length | 7.62 mm | |
| Width | 7 mm | |
| Height | 6.35 mm | |
| Packaging | Tube | |
| Maximum DC Resistance | 800 mOhms | |
| Moisture Sensitive | Yes | |
| Product Type | Audio & Signal Transformers | |
| Shielding | Unshielded | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504318090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
280In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 70 / Multiples: 70)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.20 | $294.00 | |
| $4.15 | $581.00 | |
| $4.10 | $1,148.00 | |
| $3.68 | $3,348.80 | |
| $3.49 | $6,351.80 | |
| $3.45 | $12,558.00 | |
| $3.40 | $24,752.00 | |
| $3.36 | $48,921.60 |
Need more?
My Notes
Sign into see notes.