Reference Only
TWA422CC01
Antennas 2.4 to 2.5 GHz/5.15 to 5.85GHz FPCB with adhesive WiFi Metal Surface Mount
Datasheet
TWA422CC01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Antennas | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Product | PCB Antennas | |
| Type | WiFi Antenna | |
| Minimum Frequency | 2.4 GHz | |
| Maximum Frequency | 5.85 GHz | |
| Mechanical Style | FPC Trace | |
| Style | Rectangular | |
| Gain | 1.75 dBi, 5.72 dBi | |
| Bandwidth | 2400 MHz to 2500 MHz, 5150 MHz to 5850 MHz | |
| Impedance | 50 Ohms | |
| Power Rating | 1 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 2 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | U.FL | |
| Application | Metal surface | |
| Length | 29 mm | |
| Width | 26.4 mm | |
| Height | 2.45 mm | |
| Cable Type | 1.13 Coaxial | |
| Series | TWA | |
| Packaging | Each | |
| Cable Length | 95 mm | |
| Frequency Range | 2.4 GHz to 5.85 GHz | |
| Frequency | 2.5 GHz, 5.85 GHz | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8529109100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,450 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.87 | $1,261.50 |
Need more?
My Notes
Sign into see notes.