Reference Only

T8112NLT

Common Mode Chokes / Filters SMD CommonMode Choke 1000uH .3Ohms LwPrf

Manufacturer:

Mfr Part:
T8112NLT

TTI Part:
T8112NLT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryCommon Mode Chokes / Filters
Mounting StylePCB Mount
Termination StyleSMD/SMT
Number of Lines1 Line
Inductance1 mH
Tolerance- 30 %, + 50 %
Maximum DC Current700 mA
Maximum DC Resistance300 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length8.9 mm
Width6.3 mm
Height3.9 mm
PackagingReel
ProductCommon Mode Chokes
Product TypeCommon Mode Chokes
ShieldingUnshielded
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8548000000
TARIC8504318090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,200 / Multiples: 1,600)
Quantity Unit PriceExt. Price
$0.81$2,592.00
Need more?
Sign in to add projects and notes