Reference Only

T3001NL

Audio Transformers / Signal Transformers SMD T3/DS3/E3/STS-1 100uH 1-Port

Manufacturer:

Mfr Part:
T3001NL

TTI Part:
T3001NL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAudio Transformers / Signal Transformers
ProductTelecom Transformers
TypeModule
Termination StyleSMD/SMT
Inductance100 uH
Primary Impedance1 Ohms
Secondary Impedance1 Ohms
Isolation Voltage1.5 kV
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of ChannelsSingle
ApplicationT3/DS3/E3/STS-1
Length7.62 mm
Width7 mm
Height6.35 mm
PackagingTube
Moisture SensitiveYes
Product TypeAudio & Signal Transformers
ShieldingUnshielded
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504312000
TARIC8504318090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

1,050In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 70 / Multiples: 70)
Quantity Unit PriceExt. Price
$4.85$339.50
$4.80$672.00
$4.75$1,330.00
$4.71$3,626.70
$4.66$7,176.40
$4.61$14,198.80
$4.57$28,151.20
Need more?

My Notes

Sign into see notes.