Reference Only
T1090NLT
Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohm 2-Port
Datasheet
T1090NLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Audio Transformers / Signal Transformers | |
| Product | ISDN Transformers | |
| Type | Module | |
| Termination Style | SMD/SMT | |
| Primary Impedance | 700 mOhms, 700 mOhms | |
| Isolation Voltage | 1.5 kV | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Channels | Dual | |
| Length | 12.83 mm | |
| Width | 7.11 mm | |
| Height | 6.22 mm | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Product Type | Audio & Signal Transformers | |
| Shielding | Unshielded | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504318090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
1,200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 600 / Multiples: 600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.82 | $2,292.00 | |
| $3.75 | $4,500.00 | |
| $3.71 | $8,904.00 | |
| $3.67 | $17,616.00 | |
| $3.63 | $34,848.00 |
Need more?
Sign in to add projects and notes