Reference Only
SWA434D
Antennas 2.4GHz LDS Monopole Antenna
Datasheet
SWA434D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Antennas | |
| Product | PCB Antennas | |
| Type | Monopole Antenna | |
| Minimum Frequency | 2.4 GHz | |
| Maximum Frequency | 2.4835 GHz | |
| Protocol - WiFi - 802.11 | 802.11 b/g/n | |
| Style | Chip | |
| Gain | 3.2 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 3 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 1 Band | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder | |
| Length | 3 mm | |
| Width | 3 mm | |
| Height | 4 mm | |
| Series | SWA | |
| Packaging | Each | |
| Frequency Range | 2.4 GHz to 2.4835 GHz | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20,000 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.16 | $23,200.00 |
Need more?
Sign in to add projects and notes