Reference Only

ST7010QNLT

Audio Transformers / Signal Transformers 10Base-T SMD NonPoE 175uH .9Ohms 1-Port

Manufacturer:

Mfr Part:
ST7010QNLT

TTI Part:
ST7010QNLT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAudio Transformers / Signal Transformers
ProductLAN Transformers
TypeModule
Termination StyleSMD/SMT
Frequency Range50 kHz to 3 MHz
Isolation Voltage2.5 kV
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
Number of ChannelsDual
Length11.557 mm
Width9.525 mm
Height5.715 mm
PackagingReel
Product TypeAudio & Signal Transformers
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504318090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 900 / Multiples: 900)
Quantity Unit PriceExt. Price
$2.70$2,430.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.