Reference Only
ST7010QNL
Audio Transformers / Signal Transformers 10Base-T SMD NonPoE 175uH .9Ohms 1-Port
Datasheet
ST7010QNL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Audio Transformers / Signal Transformers | |
| Product | LAN Transformers | |
| Type | Module | |
| Termination Style | SMD/SMT | |
| Frequency Range | 50 kHz to 3 MHz | |
| Primary Impedance | 10 kOhms | |
| Secondary Impedance | 1.5 kOhms | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 70 C | |
| Number of Channels | Dual | |
| Length | 11.557 mm | |
| Width | 9.525 mm | |
| Height | 5.715 mm | |
| Packaging | Tube | |
| Current Rating | 3.6 A | |
| Maximum DC Current | 3.6 A | |
| Primary Resistance | 700 Ohms | |
| Product Type | Audio & Signal Transformers | |
| Secondary Resistance | 150 Ohms | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504318090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.12 | $20.60 | |
| $3.73 | $37.30 | |
| $3.48 | $156.60 | |
| $3.38 | $304.20 | |
| $3.31 | $446.85 | |
| $3.21 | $866.70 | |
| $3.11 | $1,679.40 | |
| $3.02 | $3,125.70 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.