Reference Only
SPWH15FT
Antennas SP WHIP 1-4 WAVE TUNABLE W NPB
Datasheet
SPWH15FT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Antennas | |
| Product Type | ISM Antennas - ISM, MICS, UHF, VHF, UWB | |
| Product | Indoor Antennas | |
| Type | Dipole | |
| Minimum Frequency | 400 MHz | |
| Maximum Frequency | 512 MHz | |
| Protocol - Sub GHz | VHF | |
| Mechanical Style | Whip | |
| Style | Straight | |
| Number of Bands | 1 Band | |
| Mounting Style | Panel Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | BNC | |
| Center Frequency | 456 MHz | |
| Application | Portable Radio Antennas | |
| Length | 152.4 mm | |
| Packaging | Tray | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 65 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $53.92 | $3,504.80 |
Need more?
Sign in to add projects and notes