Reference Only
SPDA24617/3900
Antennas Ant Ext 617-3900 SMA IP65
Datasheet
SPDA24617/3900 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Antennas | |
| Product Type | Multiprotocol Antennas | |
| Product | Indoor Antennas | |
| Type | Dipole | |
| Minimum Frequency | 617 MHz | |
| Maximum Frequency | 3.9 GHz | |
| Protocol - Cellular, NBIoT, LTE | Cellular (NBIoT, LTE), UMTS | |
| Mechanical Style | Whip | |
| Style | Tilt/Swivel | |
| Gain | 1 dBi, 2.5 dBi, 3 dBi | |
| VSWR | 3:1 | |
| Power Rating | 5 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 3 Band | |
| Mounting Style | Panel Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Male | |
| Center Frequency | 788 MHz, 2.05 GHz, 3.55 GHz | |
| Application | Portable Radio Antennas | |
| Length | 223.24 mm | |
| IP Rating | IP65 | |
| Packaging | Bulk | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.87 | $13.87 | |
| $13.72 | $68.60 | |
| $13.57 | $339.25 | |
| $13.43 | $671.50 | |
| $13.29 | $1,329.00 | |
| $13.14 | $3,285.00 | |
| $13.00 | $6,500.00 | |
| $12.86 | $12,860.00 |
Need more?
Sign in to add projects and notes