Reference Only
SPDA17RP918
Antennas Dipole Center Fed 890-960MHz TNC RP
Datasheet
SPDA17RP918 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Minimum Frequency | 890 MHz | |
| Maximum Frequency | 960 MHz | |
| Number of Bands | 1 Band | |
| Packaging | Bulk | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
157In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.77 | $18.77 | |
| $18.58 | $92.90 | |
| $16.50 | $165.00 | |
| $15.65 | $391.25 | |
| $15.50 | $697.50 | |
| $15.05 | $1,505.00 | |
| $14.78 | $3,695.00 |
Need more?
My Notes
Sign into see notes.