SPDA172400 Pulse Electronics

SPDA172400

Antennas 2400 MHZ 6"BENT 2:1VSWR

Manufacturer:

Mfr Part:
SPDA172400

TTI Part:
SPDA172400

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAntennas
Product Type2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
ProductIndoor Antennas
TypeDipole
Minimum Frequency2.4 GHz
Maximum Frequency2.5 GHz
Protocol - Bluetooth, BLE - 802.15.1Bluetooth, BLE
Protocol - WiFi - 802.11802.11, WLAN
Protocol - ANT, Thread, Zigbee - 802.15.4802.15.4 (ANT, Thread, Zigbee)
Protocol - Sub GHzIoT, ISM
Mechanical StyleWhip
StyleStraight
Number of Bands1 Band
Mounting StylePanel Mount
Termination StyleConnector
Antenna Connector TypeTNC Male
Center Frequency2.45 GHz
ApplicationPortable Radio Antennas
Length6 in
PackagingBox
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8529109100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

37In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.30$23.30
$21.25$212.50
$20.14$503.50
$19.94$1,136.58
$18.89$1,889.00
Need more?
Sign in to add projects and notes