Reference Only

SKF5G72311DMW1585

Antennas MultiBand 7in1 2x5G 3xWiFi6E SharkFin Tri-Band Whip

Manufacturer:

Mfr Part:
SKF5G72311DMW1585

TTI Part:
SKF5G72311DMW1585

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAntennas
ProductVehicle Antennas
Minimum Frequency150 MHz
Maximum Frequency960 MHz
Protocol - WiFi - 802.11WiFi
Gain1.2 dBi
Impedance50 Ohms
VSWR2.5:1
Number of Bands3 Band
Mounting StyleDirect Mount
Antenna Connector TypeSMA
Length193.1 mm
Width52.5 mm
Height63.8 mm
Cable TypeLMR-195, RG-174
SeriesSKF
PackagingBox
Cable Length5.181 m
Frequency Range150 MHz to 960 MHz
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCN7A994
HTS8529104040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 12 / Multiples: 1)
Quantity Unit PriceExt. Price
$238.24$2,858.88
$230.68$27,681.60
$213.54$76,874.40
$196.26$117,756.00
Need more?

My Notes

Sign into see notes.