Reference Only

SKF450DM

Antennas 100W 50ohms 440-470MHz

Manufacturer:

Mfr Part:
SKF450DM

TTI Part:
SKF450DM

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAntennas
Product TypeIoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
ProductOutdoor Antennas
TypeDipole
Minimum Frequency440 MHz
Maximum Frequency470 MHz
Mechanical StyleDome
Impedance50 Ohms
VSWR2:1
Power Rating100 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands1 Band
Mounting StyleConnector
Termination StyleConnector
Antenna Connector TypeSMA-Male
Length178.3 mm
Width52.5 mm
Height63.6 mm
IP RatingIP67
SeriesSKF
PackagingBox
Frequency Range440 MHz to 470 MHz
Frequency440 MHz to 470 MHz
PolarizationVertical
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8529104040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 26 / Multiples: 1)
Quantity Unit PriceExt. Price
$54.48$1,416.48
Need more?

My Notes

Sign into see notes.