Reference Only
SFPP014-L
Fiber Optic Transceivers SFP+ 2X4 CAGE WITH LIGHT PIPES
Datasheet
SFPP014-L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Fiber Optic Transceivers | |
| Data Rate | 10 GBd | |
| Connector Type | SFP | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 85 C | |
| Product | Transceivers | |
| Operating Supply Voltage | 120 V | |
| Application | Fibre Channel | |
| Form Factor | SFP+ | |
| Mounting Style | Through Hole | |
| Packaging | Tray | |
| Product Type | Fiber Optic Transmitters, Receivers, Transceivers | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |