Reference Only
SB698SMA12
Antennas Stealth Blade, 3' RG-316, SMA
Datasheet
SB698SMA12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | Outdoor Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 698 MHz | |
| Maximum Frequency | 2.7 GHz | |
| Protocol - Cellular, NBIoT, LTE | Cellular (NBIoT, LTE) | |
| Protocol - WiFi - 802.11 | WiMAX | |
| Protocol - Sub GHz | ISM | |
| Mechanical Style | Module | |
| Style | I-Bar | |
| Gain | 2 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2.5:1 | |
| Power Rating | 3 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 3 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Male | |
| Center Frequency | 830 MHz, 1.94 GHz, 2.5 GHz | |
| Application | Access Points, Data Transmission, IoT - Vending/Smart Metering, LTE, Public Safety, Vehicular ( Dashboard, Visor, Window ), WLAN and 3G/4G Applications | |
| Length | 105.7 mm | |
| Width | 26.16 mm | |
| Height | 25.4 mm | |
| IP Rating | IP67 | |
| Cable Type | 12 ft RG316 | |
| Series | SB698SMAxx | |
| Packaging | Bulk | |
| Cable Length | 3657.6 mm | |
| Polarization | Vertical | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
83In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.57 | $16.57 | |
| $16.40 | $49.20 | |
| $16.24 | $81.20 | |
| $16.08 | $160.80 | |
| $15.92 | $398.00 | |
| $15.76 | $661.92 | |
| $15.61 | $10,365.04 | |
| $15.45 | $20,517.60 |
Need more?
Sign in to add projects and notes