Reference Only
R0003NL
Common Mode Chokes / Filters SMD CommonMode Choke 20uH .04Ohms
Datasheet
R0003NL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Common Mode Chokes / Filters | |
| Series | R0003 | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Number of Channels | 1 Channel | |
| Inductance | 20 uH | |
| Maximum DC Resistance | 400 mOhms | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 70 C | |
| Package / Case | DIP-6 | |
| Length | 6.6 mm | |
| Width | 9.14 mm | |
| Height | 2.5 mm | |
| Packaging | Tube | |
| Product | Common Mode Chokes | |
| Type | Common Mode Choke | |
| Product Type | Common Mode Chokes | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
935In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 85 / Multiples: 85)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.02 | $171.70 | |
| $2.00 | $340.00 | |
| $1.95 | $497.25 | |
| $1.62 | $1,927.80 | |
| $1.59 | $3,784.20 | |
| $1.56 | $7,425.60 | |
| $1.54 | $14,660.80 | |
| $1.53 | $29,131.20 |
Need more?
My Notes
Sign into see notes.