Reference Only
PSUTWCNF
Antennas IN BUILDING PUBLIC SAFETY NPB
Datasheet
PSUTWCNF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Antennas | |
| Product Type | Multiprotocol Antennas | |
| Product | Indoor Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 380 MHz | |
| Maximum Frequency | 960 MHz | |
| Protocol - Sub GHz | UHF | |
| Mechanical Style | Module | |
| Style | Panel | |
| Gain | 1.8 dBi, 3.5 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2:1 | |
| Power Rating | 10 W | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 70 C | |
| Number of Bands | 2 Band | |
| Mounting Style | Ceiling Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | N Female | |
| Center Frequency | 475 MHz, 830 MHz | |
| Application | In-building Repeater Systems, Public Safety, Multi-floor Coverage | |
| Length | 9.5 mm | |
| Cable Type | 500 mm RG402 | |
| Packaging | Bulk | |
| Cable Length | 500 mm | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
8In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $149.35 | $149.35 | |
| $147.86 | $739.30 | |
| $146.39 | $1,463.90 | |
| $144.93 | $2,898.60 | |
| $143.48 | $5,739.20 | |
| $142.05 | $11,364.00 |
Need more?
Sign in to add projects and notes