Reference Only
PSIBVU78
Antennas V-Thinity,In-Bldg, VHF UHF 700/800 MHz
Datasheet
PSIBVU78 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Antennas | |
| Product Type | ISM Antennas - ISM, MICS, UHF, VHF, UWB | |
| Product | Indoor Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 132 MHz | |
| Maximum Frequency | 960 MHz | |
| Protocol - Sub GHz | UHF | |
| Mechanical Style | Module | |
| Style | Panel | |
| Impedance | 50 Ohms | |
| VSWR | 2:1 | |
| Power Rating | 25 W | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 60 C | |
| Number of Bands | 3 Band | |
| Mounting Style | Ceiling Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | N Female | |
| Center Frequency | 153 MHz, 475 MHz, 830 MHz | |
| Application | In-building Repeater Systems, Public Safety, Multi-floor Coverage | |
| Length | 391 mm | |
| Width | 346 mm | |
| Height | 1.5 mm | |
| Cable Type | 500 mm RG402 | |
| Packaging | Bulk | |
| Cable Length | 500 mm | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
9In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $194.48 | $194.48 | |
| $192.55 | $962.75 | |
| $165.33 | $1,653.30 | |
| $162.65 | $3,253.00 | |
| $160.12 | $4,803.60 | |
| $158.54 | $7,927.00 | |
| $156.97 | $12,557.60 |
Need more?
Sign in to add projects and notes