Reference Only

PSIBVHF

Antennas Ant In-Bldg N-Fmle 132-147MHz White

Manufacturer:

Mfr Part:
PSIBVHF

TTI Part:
PSIBVHF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAntennas
Product TypeISM Antennas - ISM, MICS, UHF, VHF, UWB
ProductIndoor Antennas
TypePassive Antenna
Minimum Frequency132 MHz
Maximum Frequency147 MHz
Protocol - Sub GHzVHF
Mechanical StyleModule
StylePanel
Impedance50 Ohms
VSWR2:1
Power Rating6 W
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 60 C
Number of Bands1 Band
Mounting StyleCeiling Mount
Termination StyleConnector
Antenna Connector TypeN Female
Center Frequency140 MHz
ApplicationIn-building Repeater Systems, Public Safety, Multi-floor Coverage
Length380 mm
Width380 mm
Height1.5 mm
Cable Type500 mm RG402
SeriesVThinity
PackagingBulk
Cable Length500 mm
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 15 / Multiples: 1)
Quantity Unit PriceExt. Price
$129.26$1,938.90
Need more?
Sign in to add projects and notes