Reference Only

PM4343.103NLT

Power Inductors - SMD 10uH 10A 6.5mm AEC-Q200 +/-20%

Manufacturer:

Mfr Part:
PM4343.103NLT

TTI Part:
PM4343.103NLT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
Package / Case14 mm x 12.8 mm x 6.5 mm
ShieldingShielded
Inductance10 uH
Tolerance20 %
Maximum DC Current10 A
Maximum DC Resistance16.5 mOhms
Saturation Current15.5 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length14 mm
Width12.8 mm
Height6.5 mm
QualificationAEC-Q200
SeriesPM4343
PackagingReel
ApplicationAutomotive
Core TypeMolded
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

2,000
On Order
2,000 expected 02-Mar-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.76$1,520.00
Need more?
Sign in to add projects and notes