Reference Only
PM2277NLT
Power Transformers - Board Mount 332 UH
Datasheet
PM2277NLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Power Transformers - Board Mount | |
| Product | Power Transformers | |
| Primary Voltage Rating | 8 V to 18 V | |
| Secondary Voltage Rating | 20 V | |
| Mounting Style | PCB Mount | |
| Primary Winding | Single Primary Winding | |
| Secondary Winding | Single Secondary Winding | |
| Length | 11 mm | |
| Width | 13.2 mm | |
| Height | 12.7 mm | |
| Series | PM2277 | |
| Inductance | 52 uH, 332 uH | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Reel | |
| Product Type | Power Transformers | |
| Subcategory | Transformers | |
| Termination Style | SMD/SMT | |
| Turns Ratio | 1:2.53 | |
| Type | Automotive |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504320000 |
| TARIC | 8504320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |