Reference Only

PM2203.102NLT

Power Inductors - SMD 1 UH 20%

Manufacturer:

Mfr Part:
PM2203.102NLT

TTI Part:
PM2203.102NLT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
Package / Case5.7 mm x 5.5 mm x 3.1 mm
ShieldingShielded
Inductance1 uH
Tolerance20 %
Maximum DC Current12.2 A
Maximum DC Resistance7.6 mOhms
Saturation Current14.3 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
TerminationStandard
Length5.7 mm
Width5.5 mm
Height3.1 mm
Core MaterialComposite
QualificationAEC-Q200
SeriesPM2203
PackagingReel
ApplicationAutomotive
Core TypeMolded
Inductance - nH1000 nH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.95$1,900.00
Need more?
Sign in to add projects and notes