Reference Only

PM2180.034NLT

Power Transformers - Board Mount 3CT:4CT Iso2500V For RS-485/232 AECQ2

Manufacturer:

Mfr Part:
PM2180.034NLT

TTI Part:
PM2180.034NLT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Transformers - Board Mount
ProductIsolation Transformers
Mounting StyleSMD/SMT
Primary WindingDual Primary Winding
Secondary WindingDual Secondary Winding
Length8.1 mm
Width7.1 mm
Height5.08 mm
SeriesPM2180.xxxNLT
Inductance1.02 mH
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
PackagingReel
Product TypePower Transformers
QualificationAEC-Q200
SubcategoryTransformers
Termination StyleSMD/SMT
Turns Ratio3:4
TypePush-Pull Transformer
Voltage Time - Et22 V/us

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504312000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes