Reference Only
PM2155.013NLT
Power Transformers - Board Mount 1CT:3CT Iso4000V Push Pull AEC-Q200
Datasheet
PM2155.013NLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Power Transformers - Board Mount | |
| Product | Isolation Transformers | |
| Mounting Style | SMD/SMT | |
| Primary Winding | Dual Primary Winding | |
| Secondary Winding | Dual Secondary Winding | |
| Length | 16 mm | |
| Width | 16 mm | |
| Height | 7.5 mm | |
| Series | PM2155.xxxNLT | |
| Inductance | 2.6 mH | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Tray | |
| Product Type | Power Transformers | |
| Qualification | AEC-Q200 | |
| Subcategory | Transformers | |
| Termination Style | SMD/SMT | |
| Turns Ratio | 1:3 | |
| Type | Push-Pull Transformer | |
| Voltage Time - Et | 98 V/us |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5,700In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 300 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.41 | $723.00 | |
| $2.08 | $1,248.00 | |
| $1.88 | $1,692.00 | |
| $1.86 | $2,790.00 | |
| $1.84 | $5,520.00 | |
| $1.82 | $13,104.00 | |
| $1.80 | $25,920.00 |
Need more?
Sign in to add projects and notes