Reference Only
PH9505.100NLT
Current Transformers - Board Mount XFMR CURRENT SENSE EP10 1:100
Datasheet
PH9505.100NLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Current Transformers - Board Mount | |
| Mounting Style | PCB Mount | |
| Inductance | 7 mH | |
| Current Rating | 30 A | |
| Turns Ratio | 1:100 | |
| Secondary Resistance | 3.1 Ohms | |
| Length | 12.8 mm | |
| Width | 12.2 mm | |
| Height | 14.4 mm | |
| Frequency Range | 20 kHz | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Reel | |
| Product Type | Current Transformers | |
| Series | CURRENT SENSE, EP10, SM | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
900
On Order
900 expected 27-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 900 / Multiples: 150)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.02 | $1,818.00 |
Need more?
Sign in to add projects and notes