Reference Only
PH9494.200NLT
Current Transformers - Board Mount 10mH 2250Vdc 30A DCR= 0.35mOhms
Datasheet
PH9494.200NLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Current Transformers - Board Mount | |
| Mounting Style | PCB Mount | |
| Inductance | 10 mH | |
| Current Rating | 30 A | |
| Turns Ratio | 200:1 | |
| Secondary Resistance | 10 Ohms | |
| Termination Style | SMD/SMT | |
| Length | 12.8 mm | |
| Width | 9.7 mm | |
| Height | 7.2 mm | |
| Inductance - uH | 10000 uH | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Reel | |
| Product Type | Current Transformers | |
| Series | PH9494 | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 34 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,350 / Multiples: 450)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.40 | $1,890.00 |
Need more?
Sign in to add projects and notes