Reference Only

PH9455.155NL

Common Mode Chokes / Filters 19A 1.62mH NPB SRF 10MHz

Manufacturer:

Mfr Part:
PH9455.155NL

TTI Part:
PH9455.155NL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryCommon Mode Chokes / Filters
SeriesPH9455
Mounting StylePCB Mount
Termination StyleRadial
Number of Channels1 Channel
Inductance1.62 mH
Impedance1.8 kOhms
Tolerance- 30 %, + 50 %
Maximum DC Current19 A
Maximum DC Resistance3.2 mOhms
Self Resonant Frequency10 MHz
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length30 mm
Width19 mm
Height32 mm
PackagingTray
Product TypeCommon Mode Chokes
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8548000000
TARIC8504318090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 315 / Multiples: 45)
Quantity Unit PriceExt. Price
$4.62$1,455.30
Need more?
Sign in to add projects and notes