Reference Only
PH9407.104NLT
Common Mode Chokes / Filters 730 OHM
Datasheet
PH9407.104NLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Common Mode Chokes / Filters | |
| Series | PH9407.xxxNLT | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Number of Lines | 1 Line | |
| Inductance | 120 uH | |
| Impedance | 730 mOhms | |
| Tolerance | 35 % | |
| Maximum DC Current | 20 A | |
| Maximum DC Resistance | 2.5 mOhms | |
| Self Resonant Frequency | 1.65 MHz | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 24.9 mm | |
| Width | 21.6 mm | |
| Height | 13.9 mm | |
| Packaging | Reel | |
| Product | Common Mode Chokes | |
| Type | Planar | |
| Product Type | Common Mode Chokes | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.94 | $1,470.00 |
Need more?
Sign in to add projects and notes