Reference Only
PH9400.111NLT
Pulse Transformers 4.5mH 4kV Iso 1:1:1 315Vus
Datasheet
PH9400.111NLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Pulse Transformers | |
| Turns Ratio | 1:1:1 | |
| Inductance | 4.5 mH | |
| Voltage Time - Et | 315 V/us | |
| Mounting Style | SMD/SMT | |
| Length | 16.5 mm | |
| Width | 16.7 mm | |
| Height | 14.2 mm | |
| Isolation Voltage | 4000 Vrms | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Reel | |
| Product Type | Pulse Transformers | |
| Product | Gate Drive Transformers | |
| Series | PH9400 | |
| Subcategory | Transformers | |
| Termination Style | SMD/SMT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504318090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
900In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 150 / Multiples: 150)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.82 | $423.00 | |
| $2.69 | $1,210.50 | |
| $2.38 | $2,142.00 | |
| $2.35 | $3,525.00 | |
| $2.32 | $5,568.00 | |
| $2.30 | $8,280.00 | |
| $2.28 | $16,416.00 |
Need more?
My Notes
Sign into see notes.