Reference Only
PH9400.111ANLT
Pulse Transformers 1.21mH 5kV Iso 1:1:1 160Vus
Datasheet
PH9400.111ANLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Pulse Transformers | |
| Turns Ratio | 1:1:1 | |
| Inductance | 1.21 mH | |
| Voltage Time - Et | 160 V/us | |
| Mounting Style | SMD/SMT | |
| Length | 16.5 mm | |
| Width | 12.3 mm | |
| Height | 14.2 mm | |
| Isolation Voltage | 5000 Vrms | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Reel | |
| Product Type | Pulse Transformers | |
| Product | Gate Drive Transformers | |
| Series | PH9400 | |
| Subcategory | Transformers | |
| Termination Style | SMD/SMT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504318090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 600 / Multiples: 150)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.00 | $1,800.00 | |
| $2.95 | $3,097.50 | |
| $2.88 | $5,184.00 | |
| $2.85 | $8,550.00 | |
| $2.83 | $13,584.00 | |
| $2.80 | $21,000.00 |
Need more?
Sign in to add projects and notes