Reference Only
PH9385.038NLT
Pulse Transformers 3.2mH 4kV Iso 3:8 98Vus
Datasheet
PH9385.038NLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Pulse Transformers | |
| Turns Ratio | 3:8 | |
| Inductance | 2.6 mH | |
| Voltage Time - Et | 98 V/us | |
| Mounting Style | SMD/SMT | |
| Length | 17 mm | |
| Width | 16 mm | |
| Height | 7.5 mm | |
| Isolation Voltage | 4000 Vrms | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Reel | |
| Product Type | Pulse Transformers | |
| Series | PH9385 | |
| Subcategory | Transformers | |
| Termination Style | SMD/SMT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504318090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
900In Stock
600 expected 10-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 300 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.71 | $813.00 | |
| $2.46 | $1,476.00 | |
| $2.08 | $1,872.00 | |
| $2.06 | $3,090.00 | |
| $2.01 | $4,824.00 | |
| $1.98 | $7,128.00 | |
| $1.96 | $14,112.00 | |
| $1.94 | $27,936.00 |
Need more?
Sign in to add projects and notes