Reference Only

PH9385.012NLT

Pulse Transformers 2.6mH 4kV Iso 1:2 98Vus

Manufacturer:

Mfr Part:
PH9385.012NLT

TTI Part:
PH9385.012NLT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPulse Transformers
Turns Ratio1:2
Inductance2.6 mH
Voltage Time - Et98 V/us
Mounting StyleSMD/SMT
Length17 mm
Width16 mm
Height7.5 mm
Isolation Voltage4000 Vrms
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
PackagingReel
Product TypePulse Transformers
SeriesPH9385
SubcategoryTransformers
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504312000
TARIC8504318090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 900 / Multiples: 300)
Quantity Unit PriceExt. Price
$1.88$1,692.00
Need more?

My Notes

Sign into see notes.