Reference Only
PH9384.012NLT
Power Transformers - Board Mount SMD 3W 24V/us 538uH 1CT:2CT 20%
Datasheet
PH9384.012NLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Power Transformers - Board Mount | |
| Power Rating | 3 W | |
| Mounting Style | SMD/SMT | |
| Primary Winding | Dual Primary Winding | |
| Secondary Winding | Dual Secondary Winding | |
| Length | 12.5 mm | |
| Width | 9.2 mm | |
| Height | 7.6 mm | |
| Series | PH9084.XXXNLT | |
| Inductance | 538 uH | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Reel | |
| Product Type | Power Transformers | |
| Subcategory | Transformers | |
| Termination Style | SMD/SMT | |
| Turns Ratio | 1:2 | |
| Type | Push-Pull Transformer | |
| Voltage Time - Et | 24 V/us |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.61 | $644.00 | |
| $1.56 | $1,248.00 | |
| $1.40 | $1,680.00 | |
| $1.37 | $2,740.00 | |
| $1.35 | $5,400.00 | |
| $1.33 | $7,980.00 | |
| $1.30 | $13,000.00 | |
| $1.28 | $19,456.00 |
Need more?
Sign in to add projects and notes