Reference Only
PH9363NLT
Power Transformers - Board Mount Flyback Converter Transformer 60-240uH 1A DCR=0.60Ohms 1:2
Datasheet
PH9363NLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Power Transformers - Board Mount | |
| Product | Flyback Transformers | |
| Length | 12 mm | |
| Width | 9.3 mm | |
| Height | 6.5 mm | |
| Series | ER11 Platform | |
| Inductance | 60 uH | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Reel | |
| Product Type | Power Transformers | |
| Subcategory | Transformers | |
| Termination Style | SMD/SMT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504318090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.96 | $1,480.00 | |
| $2.48 | $2,480.00 | |
| $2.17 | $3,255.00 | |
| $2.14 | $5,350.00 | |
| $2.12 | $8,480.00 | |
| $2.10 | $15,750.00 | |
| $2.08 | $33,280.00 |
Need more?
Sign in to add projects and notes