Reference Only
PH9185.034NLT
Power Transformers - Board Mount SMD Hi Isolation Pwr 750uH .75Ohms
Datasheet
PH9185.034NLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Power Transformers - Board Mount | |
| Length | 10 mm | |
| Width | 10 mm | |
| Height | 12.5 mm | |
| Inductance | 750 uH | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Reel | |
| Product Type | Power Transformers | |
| Subcategory | Transformers | |
| Termination Style | SMD/SMT | |
| Type | Push-Pull Transformer | |
| Voltage Time - Et | 66 V/us |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504318090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
150In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 150 / Multiples: 150)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.34 | $351.00 | |
| $2.26 | $678.00 | |
| $2.23 | $1,003.50 | |
| $2.20 | $1,650.00 | |
| $2.09 | $2,194.50 | |
| $2.06 | $4,944.00 |
Need more?
Sign in to add projects and notes