Reference Only

PH9185.012NLT

Power Transformers - Board Mount SMD Hi Isolation Pwr 450uH .80Ohms

Manufacturer:

Mfr Part:
PH9185.012NLT

TTI Part:
PH9185.012NLT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Transformers - Board Mount
Length10 mm
Width10 mm
Height12.5 mm
Inductance450 uH
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
PackagingReel
Product TypePower Transformers
SubcategoryTransformers
Termination StyleSMD/SMT
TypePush-Pull Transformer
Voltage Time - Et52 V/us

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504314035
TARIC8504318090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

150In Stock

1,800 expected on  from 15-Jul-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 150 / Multiples: 150)
Quantity Unit PriceExt. Price
$2.68$402.00
$2.57$771.00
$2.53$1,138.50
$2.48$1,860.00
$2.43$2,916.00
$2.38$5,712.00
Need more?

My Notes

Sign into see notes.