Reference Only

PH9185.011NLT

Power Transformers - Board Mount SMD Hi Isolation Pwr 750uH .55Ohms

Manufacturer:

Mfr Part:
PH9185.011NLT

TTI Part:
PH9185.011NLT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Transformers - Board Mount
Length10 mm
Width10 mm
Height12.5 mm
Inductance750 uH
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
PackagingReel
Product TypePower Transformers
SubcategoryTransformers
Termination StyleSMD/SMT
TypePush-Pull Transformer
Voltage Time - Et66 V/us

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504312000
TARIC8504318090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

750
On Order
750 expected 11-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 750 / Multiples: 150)
Quantity Unit PriceExt. Price
$2.41$1,807.50
Need more?

My Notes

Sign into see notes.