Reference Only

PH0416NLT

Power Transformers - Board Mount Flyback Converter Transformer 43-172uH 1A DCR=1.2Ohms 1:2

Manufacturer:

Mfr Part:
PH0416NLT

TTI Part:
PH0416NLT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Transformers - Board Mount
ProductFlyback Transformers
Length10 mm
Width10 mm
Height12.5 mm
SeriesER11 Platform
Inductance43 uH
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
PackagingReel
Product TypePower Transformers
SubcategoryTransformers
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504312000
TARIC8504318090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 600 / Multiples: 150)
Quantity Unit PriceExt. Price
$2.62$1,572.00
Need more?

My Notes

Sign into see notes.