Reference Only

PGL6215.111HLT

New Product
Power Inductors - SMD TLVR 105nH 77A 0.125 mOhm

Manufacturer:

Mfr Part:
PGL6215.111HLT

TTI Part:
PGL6215.111HLT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - SMD
TypePower Choke
Package / Case12 mm x 6 mm
ShieldingShielded
Inductance105 nH
Tolerance15 %
Maximum DC Current77 A
Maximum DC Resistance125 uOhms
Saturation Current125 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 130 C
TerminationStandard
Length12 mm
Width6 mm
Height12 mm
SeriesPGL6215
PackagingReel
ApplicationPower
Core TypeMolded
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,600 / Multiples: 320)
Quantity Unit PriceExt. Price
$0.90$1,440.00
Need more?
Sign in to add projects and notes