Reference Only
PGL6189.500HLT
New Product
Power Inductors - SMD TLVR 50nH 80A 0.04mO hms
Datasheet
PGL6189.500HLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Power Inductors - SMD | |
| Shielding | Shielded | |
| Inductance | 50 nH | |
| Tolerance | 15 % | |
| Maximum DC Current | 148 A | |
| Maximum DC Resistance | 40 uOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 130 C | |
| Termination | Standard | |
| Length | 10 mm | |
| Width | 8.3 mm | |
| Height | 8 mm | |
| Series | PGL6189 | |
| Packaging | Reel | |
| Inductance - nH | 50 nH | |
| Inductance - pH | 50000 pH | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,050In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 350 / Multiples: 350)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.82 | $287.00 | |
| $0.78 | $546.00 | |
| $0.713 | $748.65 | |
| $0.645 | $1,580.25 | |
| $0.639 | $3,578.40 | |
| $0.633 | $7,089.60 | |
| $0.626 | $14,022.40 | |
| $0.62 | $27,776.00 |
Need more?
Sign in to add projects and notes