Reference Only

PGL6076.131AHLT

New Product
Power Inductors - SMD TLVR 130nH 60A 0.155 mOhms

Manufacturer:

Mfr Part:
PGL6076.131AHLT

TTI Part:
PGL6076.131AHLT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - SMD
ShieldingShielded
Inductance130 nH
Tolerance10 %
Maximum DC Current60 A
Maximum DC Resistance155 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 130 C
TerminationStandard
Length8.3 mm
Width7.6 mm
SeriesPGL6076
PackagingReel
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 250)
Quantity Unit PriceExt. Price
$0.87$1,740.00
Need more?

My Notes

Sign into see notes.