Reference Only
PGG6457.012NLT
Power Transformers - Board Mount IV=4200V SMT Reinforced 13mm TR=1:02 15.6mm L 16.5mm W 7.1mm H
Datasheet
PGG6457.012NLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Power Transformers - Board Mount | |
| Product | Power Transformers | |
| Mounting Style | PCB Mount | |
| Primary Winding | Dual Primary Winding | |
| Secondary Winding | Dual Secondary Winding | |
| Length | 15.6 mm | |
| Width | 15.6 mm | |
| Height | 7.1 mm | |
| Series | PGG6457 | |
| Inductance | 72 uH | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Reel | |
| Product Type | Power Transformers | |
| Subcategory | Transformers | |
| Termination Style | SMD/SMT | |
| Turns Ratio | 1:2 | |
| Type | Isolation Power Transformer | |
| Voltage Time - Et | 15 V/us |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 900 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.23 | $2,007.00 |
Need more?
Sign in to add projects and notes